+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1084631

Spindle; Thread: G 1/2"; Thread len: 250mm; 22mm; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
1084631
TME Symbol:
GEDORE-1084631

Specification

Manufacturer
GEDORE
Type of tool accessories
spindle
Thread
G 1/2"
Thread length
250mm
Holder socket size - mm
22mm
Tools application
bearing puller
Gross weight705 g
EAN code4036976111415
See other products in this category: Pullers GEDORE,
*
1084631
0 in TME stock
Net price for quantities from 1 pcs - 71.25 USDGross price for quantities from 1 pcs - 71.25 USD
Net price for quantities from 3 pcs - 64.57 USDGross price for quantities from 3 pcs - 64.57 USD
Net price for quantities from 5 pcs - 60.11 USDGross price for quantities from 5 pcs - 60.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.