+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1084666

Spindle; Thread: G 3/4"; Thread len: 200mm; 27mm; bearing puller

Manufacturer: GEDORE

Manufacturer part number:
1084666
TME Symbol:
GEDORE-1084666

Specification

Manufacturer
GEDORE
Type of tool accessories
spindle
Thread
G 3/4"
Thread length
200mm
Holder socket size - mm
27mm
Tools application
bearing puller
Gross weight990 g
EAN code4036976110784
See other products in this category: Pullers GEDORE,
*
1084666
0 in TME stock
Net price for quantities from 1 pcs - 109.67 USDGross price for quantities from 1 pcs - 109.67 USD
Net price for quantities from 3 pcs - 99.38 USDGross price for quantities from 3 pcs - 99.38 USD
Net price for quantities from 5 pcs - 92.53 USDGross price for quantities from 5 pcs - 92.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.