+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1084674

Spindle; Thread: G 3/4"; Thread len: 280mm; 27mm; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
1084674
TME Symbol:
GEDORE-1084674

Specification

Manufacturer
GEDORE
Type of tool accessories
spindle
Thread
G 3/4"
Thread length
280mm
Holder socket size - mm
27mm
Tools application
bearing puller
Gross weight1.28 kg
EAN code4036976106633
See other products in this category: Pullers GEDORE,
*
1084674
0 in TME stock
Net price for quantities from 1 pcs - 67.49 USDGross price for quantities from 1 pcs - 67.49 USD
Net price for quantities from 3 pcs - 61.16 USDGross price for quantities from 3 pcs - 61.16 USD
Net price for quantities from 5 pcs - 56.95 USDGross price for quantities from 5 pcs - 56.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.