+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1084690

Spindle; Thread: G 1"; Thread len: 310mm; 36mm; bearing puller

Manufacturer: GEDORE

Manufacturer part number:
1084690
TME Symbol:
GEDORE-1084690

Specification

Manufacturer
GEDORE
Type of tool accessories
spindle
Thread
G 1"
Thread length
310mm
Holder socket size - mm
36mm
Tools application
bearing puller
Gross weight2.285 kg
EAN code4036976106640
See other products in this category: Pullers GEDORE,
*
1084690
0 in TME stock
Net price for quantities from 1 pcs - 110.28 USDGross price for quantities from 1 pcs - 110.28 USD
Net price for quantities from 3 pcs - 99.94 USDGross price for quantities from 3 pcs - 99.94 USD
Net price for quantities from 5 pcs - 93.05 USDGross price for quantities from 5 pcs - 93.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.