+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1084704

Spindle; Thread: G 1"; Thread len: 360mm; 36mm; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
1084704
TME Symbol:
GEDORE-1084704

Specification

Manufacturer
GEDORE
Type of tool accessories
spindle
Thread
G 1"
Thread length
360mm
Holder socket size - mm
36mm
Tools application
bearing puller
Gross weight2.6 kg
EAN code4036976113310
See other products in this category: Pullers GEDORE,
*
1084704
0 in TME stock
Net price for quantities from 1 pcs - 219.90 USDGross price for quantities from 1 pcs - 219.90 USD
Net price for quantities from 3 pcs - 198.03 USDGross price for quantities from 3 pcs - 198.03 USD
Net price for quantities from 5 pcs - 184.38 USDGross price for quantities from 5 pcs - 184.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.