+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1084755

Spindle; Thread: M14; Thread len: 210mm; 17mm; Pitch: 2


Manufacturer: GEDORE

Manufacturer part number:
1084755
TME Symbol:
GEDORE-1084755

Specification

Manufacturer
GEDORE
Type of tool accessories
spindle
Thread
M14
Thread length
210mm
Holder socket size - mm
17mm
Thread pitch
2
Tools application
bearing puller
Gross weight250 g
EAN code4036976120073
See other products in this category: Pullers GEDORE,
*
1084755
0 in TME stock
Net price for quantities from 1 pcs - 68.85 USDGross price for quantities from 1 pcs - 68.85 USD
Net price for quantities from 3 pcs - 62.40 USDGross price for quantities from 3 pcs - 62.40 USD
Net price for quantities from 5 pcs - 58.09 USDGross price for quantities from 5 pcs - 58.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.