+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1084763

Spindle; Thread: M18; Thread len: 230mm; 19mm; Pitch: 2.5

Manufacturer: GEDORE

Manufacturer part number:
1084763
TME Symbol:
GEDORE-1084763

Specification

Manufacturer
GEDORE
Type of tool accessories
spindle
Thread
M18
Thread length
230mm
Holder socket size - mm
19mm
Thread pitch
2.5
Tools application
bearing puller
Gross weight450 g
EAN code4036976120080
See other products in this category: Pullers GEDORE,
*
1084763
0 in TME stock
Net price for quantities from 1 pcs - 78.57 USDGross price for quantities from 1 pcs - 78.57 USD
Net price for quantities from 3 pcs - 71.21 USDGross price for quantities from 3 pcs - 71.21 USD
Net price for quantities from 5 pcs - 66.30 USDGross price for quantities from 5 pcs - 66.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.