+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1120514

Hook; 100mm; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
1120514
TME Symbol:
GEDORE-1120514

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
0.1m
Tools application
bearing puller
Gross weight260 g
EAN code4036976113006
See other products in this category: Pullers GEDORE,
*
1120514
0 in TME stock
Net price for quantities from 1 pcs - 64.30 USDGross price for quantities from 1 pcs - 64.30 USD
Net price for quantities from 3 pcs - 58.28 USDGross price for quantities from 3 pcs - 58.28 USD
Net price for quantities from 5 pcs - 54.26 USDGross price for quantities from 5 pcs - 54.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.