+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1120522

Hook; 200mm; bearing puller

Manufacturer: GEDORE

Manufacturer part number:
1120522
TME Symbol:
GEDORE-1120522

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
0.2m
Tools application
bearing puller
Gross weight490 g
EAN code4036976113013
See other products in this category: Pullers GEDORE,
*
1120522
0 in TME stock
Net price for quantities from 1 pcs - 83.63 USDGross price for quantities from 1 pcs - 83.63 USD
Net price for quantities from 3 pcs - 75.78 USDGross price for quantities from 3 pcs - 75.78 USD
Net price for quantities from 5 pcs - 70.56 USDGross price for quantities from 5 pcs - 70.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.