+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1120557

Hook; 300mm; 106/C; bearing puller

Manufacturer: GEDORE

Manufacturer part number:
1120557
TME Symbol:
GEDORE-1120557

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
0.3m
Manufacturer series
106/C
Tools application
bearing puller
Gross weight2.51 kg
EAN code4036976113037
See other products in this category: Pullers GEDORE,
See other products from this series.:
*
1120557
0 in TME stock
Net price for quantities from 1 pcs - 123.85 USDGross price for quantities from 1 pcs - 123.85 USD
Net price for quantities from 3 pcs - 112.23 USDGross price for quantities from 3 pcs - 112.23 USD
Net price for quantities from 5 pcs - 104.50 USDGross price for quantities from 5 pcs - 104.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.