+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1123947

Hook; L: 300mm; Base: 3.5mm

Manufacturer: GEDORE

Manufacturer part number:
1123947
TME Symbol:
GEDORE-1123947

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
0.3m
Base thickness
3.5mm
Gross weight1.335 kg
EAN code4036976113020
See other products in this category: Pullers GEDORE,
*
1123947
0 in TME stock
Net price for quantities from 1 pcs - 143.43 USDGross price for quantities from 1 pcs - 143.43 USD
Net price for quantities from 3 pcs - 129.98 USDGross price for quantities from 3 pcs - 129.98 USD
Net price for quantities from 5 pcs - 121.01 USDGross price for quantities from 5 pcs - 121.01 USD
No. of pieces (Multiplicity: 1)