+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1147471

Socket: specialist; 27mm; 1/2"; Socket bit length: 82mm


Manufacturer: GEDORE

Manufacturer part number:
1147471
TME Symbol:
GEDORE-1147471

Specification

Manufacturer
GEDORE
Type of socket
specialist
Socket size
27mm
Holder socket size - inch
1/2"
Socket length
82mm
Gross weight150 g
EAN code4017981314008
See other products in this category: Socket Wrenches GEDORE,
*
1147471
0 in TME stock
Net price for quantities from 1 pcs - 39.65 USDGross price for quantities from 1 pcs - 39.65 USD
Net price for quantities from 3 pcs - 35.94 USDGross price for quantities from 3 pcs - 35.94 USD
Net price for quantities from 5 pcs - 33.46 USDGross price for quantities from 5 pcs - 33.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.