+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1178199

Hook; 100mm; bearing puller; Features: quick release clamp


Manufacturer: GEDORE

Manufacturer part number:
1178199
TME Symbol:
GEDORE-1178199

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
0.1m
Tools application
bearing puller
Tools features
quick release clamp
Gross weight320 g
EAN code4036976112924
See other products in this category: Pullers GEDORE,
*
1178199
0 in TME stock
Net price for quantities from 1 pcs - 68.82 USDGross price for quantities from 1 pcs - 68.82 USD
Net price for quantities from 3 pcs - 62.37 USDGross price for quantities from 3 pcs - 62.37 USD
Net price for quantities from 5 pcs - 58.06 USDGross price for quantities from 5 pcs - 58.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.