+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1193449

Socket: hex key-bit; HEX 3/8"; 3/8"; 49mm

Manufacturer: GEDORE

Manufacturer part number:
1193449
TME Symbol:
GEDORE-1193449

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size - inch
HEX 3/8"
Holder socket size - inch
3/8"
Socket length
49mm
Gross weight50 g
EAN code4010886883525
See other products in this category: Socket Wrenches GEDORE,
*
1193449
0 in TME stock
Net price for quantities from 1 pcs - 14.12 USDGross price for quantities from 1 pcs - 14.12 USD
Net price for quantities from 3 pcs - 12.80 USDGross price for quantities from 3 pcs - 12.80 USD
Net price for quantities from 5 pcs - 11.91 USDGross price for quantities from 5 pcs - 11.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.