+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1211421

Wrench tip; torque,spanner; 1/4"; 16mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
1211421
TME Symbol:
GEDORE-1211421

Specification

Manufacturer
GEDORE
Type of wrench accessories
wrench tip
Kind of wrench
spanner, torque
Spanner size - inch
1/4"
Holder socket size - mm
16mm
Tools application
torque wrench
Material
Chrom-vanadium steel
Gross weight94 g
EAN code4002805924143
See other products in this category: Wrenches - accessories GEDORE,
*
1211421
0 in TME stock
Net price for quantities from 1 pcs - 56.17 USDGross price for quantities from 1 pcs - 56.17 USD
Net price for quantities from 3 pcs - 50.90 USDGross price for quantities from 3 pcs - 50.90 USD
Net price for quantities from 5 pcs - 47.40 USDGross price for quantities from 5 pcs - 47.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.