+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1211684

Wrench tip; torque,flare nut wrench; Spanner: 15mm

Manufacturer: GEDORE

Manufacturer part number:
1211684
TME Symbol:
GEDORE-1211684

Specification

Manufacturer
GEDORE
Type of wrench accessories
wrench tip
Kind of wrench
flare nut wrench, torque
Spanner size
15mm
Holder socket size - mm
16mm
Tools application
torque wrench
Gross weight108 g
EAN code4002805877159
See other products in this category: Wrenches - accessories GEDORE,
*
1211684
0 in TME stock
Net price for quantities from 1 pcs - 62.65 USDGross price for quantities from 1 pcs - 62.65 USD
Net price for quantities from 3 pcs - 56.77 USDGross price for quantities from 3 pcs - 56.77 USD
Net price for quantities from 5 pcs - 52.86 USDGross price for quantities from 5 pcs - 52.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.