+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1213830

Puller; 2-armig,quick-adjustment; Thread: M14; max.3000kg; 17mm


Manufacturer: GEDORE

Manufacturer part number:
1213830
TME Symbol:
GEDORE-1213830

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig, quick-adjustment
Thread
M14
Grip capacity
max. 140mm
Load
max. 3000kg
Thread length
140mm
Holder socket size - mm
17mm
Thread pitch
1.5
Gross weight1.1 kg
EAN code4036976106251
See other products in this category: Pullers GEDORE,
*
1213830
0 in TME stock
Net price for quantities from 1 pcs - 105.21 USDGross price for quantities from 1 pcs - 105.21 USD
Net price for quantities from 3 pcs - 95.35 USDGross price for quantities from 3 pcs - 95.35 USD
Net price for quantities from 5 pcs - 88.78 USDGross price for quantities from 5 pcs - 88.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.