+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1217720

Puller; 2-armig,quick-adjustment; Thread: G 1/2"; max.5000kg


Manufacturer: GEDORE

Manufacturer part number:
1217720
TME Symbol:
GEDORE-1217720

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig, quick-adjustment
Thread
G 1/2"
Grip capacity
max. 260mm
Load
max. 5000kg
Thread length
210mm
Holder socket size - mm
22mm
Gross weight3.5 kg
EAN code4036976106282
See other products in this category: Pullers GEDORE,
*
1217720
0 in TME stock
Net price for quantities from 1 pcs - 201.62 USDGross price for quantities from 1 pcs - 201.62 USD
Net price for quantities from 3 pcs - 182.72 USDGross price for quantities from 3 pcs - 182.72 USD
Net price for quantities from 5 pcs - 170.12 USDGross price for quantities from 5 pcs - 170.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.