+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1218980

Puller; 2-armig,quick-adjustment; Thread: G 3/4"; max.7500kg

Manufacturer: GEDORE

Manufacturer part number:
1218980
TME Symbol:
GEDORE-1218980

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig, quick-adjustment
Thread
G 3/4"
Grip capacity
max. 330mm
Load
max. 7500kg
Thread length
280mm
Holder socket size - mm
27mm
Gross weight7.1 kg
EAN code4036976106299
See other products in this category: Pullers GEDORE,
*
1218980
0 in TME stock
Net price for quantities from 1 pcs - 311.49 USDGross price for quantities from 1 pcs - 311.49 USD
Net price for quantities from 3 pcs - 282.29 USDGross price for quantities from 3 pcs - 282.29 USD
Net price for quantities from 5 pcs - 262.83 USDGross price for quantities from 5 pcs - 262.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.