+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1220160

Puller; 2-armig,quick-adjustment; Thread: G 3/4"; max.7500kg


Manufacturer: GEDORE

Manufacturer part number:
1220160
TME Symbol:
GEDORE-1220160

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig, quick-adjustment
Thread
G 3/4"
Grip capacity
max. 420mm
Load
max. 7500kg
Thread length
280mm
Holder socket size - mm
27mm
Gross weight8.2 kg
EAN code4036976106305
See other products in this category: Pullers GEDORE,
*
1220160
0 in TME stock
Net price for quantities from 1 pcs - 325.74 USDGross price for quantities from 1 pcs - 325.74 USD
Net price for quantities from 3 pcs - 295.19 USDGross price for quantities from 3 pcs - 295.19 USD
Net price for quantities from 5 pcs - 274.84 USDGross price for quantities from 5 pcs - 274.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.