+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1227335

Puller; 3-armig; Thread: G 1/2"; Grip capac: max.220mm; max.5000kg


Manufacturer: GEDORE

Manufacturer part number:
1227335
TME Symbol:
GEDORE-1227335

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
3-armig
Thread
G 1/2"
Grip capacity
max. 220mm
Load
max. 5000kg
Thread length
210mm
Holder socket size - mm
22mm
Gross weight3.85 kg
EAN code4036976106428
See other products in this category: Pullers GEDORE,
*
1227335
0 in TME stock
Net price for quantities from 1 pcs - 249.73 USDGross price for quantities from 1 pcs - 249.73 USD
Net price for quantities from 3 pcs - 226.33 USDGross price for quantities from 3 pcs - 226.33 USD
Net price for quantities from 5 pcs - 210.71 USDGross price for quantities from 5 pcs - 210.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.