+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1227459

Puller; 3-armig; Thread: G 1/2"; Grip capac: max.260mm; max.5000kg


Manufacturer: GEDORE

Manufacturer part number:
1227459
TME Symbol:
GEDORE-1227459

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
3-armig
Thread
G 1/2"
Grip capacity
max. 260mm
Load
max. 5000kg
Thread length
210mm
Holder socket size - mm
22mm
Gross weight4 kg
EAN code4036976106435
See other products in this category: Pullers GEDORE,
*
1227459
0 in TME stock
Net price for quantities from 1 pcs - 256.61 USDGross price for quantities from 1 pcs - 256.61 USD
Net price for quantities from 3 pcs - 232.56 USDGross price for quantities from 3 pcs - 232.56 USD
Net price for quantities from 5 pcs - 216.52 USDGross price for quantities from 5 pcs - 216.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.