+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1392980

Bearing puller; 3-armig; Grip capac: max.280mm; max.10000kg

Manufacturer: GEDORE

Manufacturer part number:
1392980
TME Symbol:
GEDORE-1392980

Specification

Manufacturer
GEDORE
Type of tool
bearing puller
Version
3-armig
Grip capacity
max. 280mm
Load
max. 10000kg
Mounting depth
310mm
Gross weight8.1 kg
EAN code4036976110227
See other products in this category: Pullers GEDORE,
*
1392980
0 in TME stock
Net price for quantities from 1 pcs - 610.94 USDGross price for quantities from 1 pcs - 610.94 USD
Net price for quantities from 3 pcs - 553.66 USDGross price for quantities from 3 pcs - 553.66 USD
Net price for quantities from 5 pcs - 515.48 USDGross price for quantities from 5 pcs - 515.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.