+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1394193

Socket: Torx®-bit; T27; 3/8"; 94mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
1394193
TME Symbol:
GEDORE-1394193

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T27
Holder socket size - inch
3/8"
Socket length
94mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight70 g
EAN code4010886804117
See other products in this category: Socket Wrenches GEDORE,
*
1394193
0 in TME stock
Net price for quantities from 1 pcs - 15.07 USDGross price for quantities from 1 pcs - 15.07 USD
Net price for quantities from 3 pcs - 13.66 USDGross price for quantities from 3 pcs - 13.66 USD
Net price for quantities from 5 pcs - 12.72 USDGross price for quantities from 5 pcs - 12.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.