+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1394207

Socket: Torx®-bit; T30; 3/8"; 94mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
1394207
TME Symbol:
GEDORE-1394207

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T30
Holder socket size - inch
3/8"
Socket length
94mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight60 g
EAN code4010886804124
See other products in this category: Socket Wrenches GEDORE,
*
1394207
0 in TME stock
Net price for quantities from 1 pcs - 15.10 USDGross price for quantities from 1 pcs - 15.10 USD
Net price for quantities from 3 pcs - 13.69 USDGross price for quantities from 3 pcs - 13.69 USD
Net price for quantities from 5 pcs - 12.75 USDGross price for quantities from 5 pcs - 12.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.