+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1394339

Socket: SPLINE-bit; XZN M10; 3/8"; 94mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
1394339
TME Symbol:
GEDORE-1394339

Specification

Manufacturer
GEDORE
Type of socket
SPLINE - bit
Bit size
XZN M10
Holder socket size - inch
3/8"
Socket length
94mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 2325
Gross weight79 g
EAN code4010886804087
See other products in this category: Socket Wrenches GEDORE,
*
1394339
0 in TME stock
Net price for quantities from 1 pcs - 21.83 USDGross price for quantities from 1 pcs - 21.83 USD
Net price for quantities from 3 pcs - 19.78 USDGross price for quantities from 3 pcs - 19.78 USD
Net price for quantities from 5 pcs - 18.41 USDGross price for quantities from 5 pcs - 18.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.