+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1394363

Socket: hex key-bit; HEX 7mm; 3/8"; Socket bit length: 95mm


Manufacturer: GEDORE

Manufacturer part number:
1394363
TME Symbol:
GEDORE-1394363

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 7mm
Holder socket size - inch
3/8"
Socket length
95mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight58 g
EAN code4010886804186
See other products in this category: Socket Wrenches GEDORE,
*
1394363
0 in TME stock
Net price for quantities from 1 pcs - 16.72 USDGross price for quantities from 1 pcs - 16.72 USD
Net price for quantities from 3 pcs - 15.15 USDGross price for quantities from 3 pcs - 15.15 USD
Net price for quantities from 5 pcs - 14.10 USDGross price for quantities from 5 pcs - 14.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.