+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1429701

Socket: Torx®-bit; T40; 3/8"; 49mm; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
1429701
TME Symbol:
GEDORE-1429701

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T40
Holder socket size - inch
3/8"
Socket length
49mm
Plating material
chromium
Gross weight64 g
EAN code4010886815380
See other products in this category: Socket Wrenches GEDORE,
*
1429701
0 in TME stock
Net price for quantities from 1 pcs - 19.65 USDGross price for quantities from 1 pcs - 19.65 USD
Net price for quantities from 3 pcs - 17.81 USDGross price for quantities from 3 pcs - 17.81 USD
Net price for quantities from 5 pcs - 16.59 USDGross price for quantities from 5 pcs - 16.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.