+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1436864

Wrench: socket spanner; 6-angles,L-type; HEX 14mm; L: 160mm

Manufacturer: GEDORE

Manufacturer part number:
1436864
TME Symbol:
GEDORE-1436864

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 14mm
Plating material
chromium
Length
160mm
Gross weight216 g
EAN code4010886811979
See other products in this category: Socket Wrenches GEDORE,
*
1436864
0 in TME stock
Net price for quantities from 1 pcs - 11.54 USDGross price for quantities from 1 pcs - 11.54 USD
Net price for quantities from 3 pcs - 10.46 USDGross price for quantities from 3 pcs - 10.46 USD
Net price for quantities from 5 pcs - 9.74 USDGross price for quantities from 5 pcs - 9.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.