+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1436899

Wrench: socket spanner; 6-angles,L-type; HEX 17mm; L: 187mm

Manufacturer: GEDORE

Manufacturer part number:
1436899
TME Symbol:
GEDORE-1436899

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 17mm
Plating material
chromium
Length
187mm
Gross weight305 g
EAN code4010886811993
See other products in this category: Socket Wrenches GEDORE,
*
1436899
0 in TME stock
Net price for quantities from 1 pcs - 13.09 USDGross price for quantities from 1 pcs - 13.09 USD
Net price for quantities from 3 pcs - 11.94 USDGross price for quantities from 3 pcs - 11.94 USD
Net price for quantities from 5 pcs - 11.03 USDGross price for quantities from 5 pcs - 11.03 USD
No. of pieces (Multiplicity: 1)