+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1436902

Wrench: socket spanner; 6-angles,L-type; HEX 18mm; L: 195mm

Manufacturer: GEDORE

Manufacturer part number:
1436902
TME Symbol:
GEDORE-1436902

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 18mm
Plating material
chromium
Length
195mm
Gross weight385 g
EAN code4010886812006
See other products in this category: Socket Wrenches GEDORE,
*
1436902
0 in TME stock
Net price for quantities from 1 pcs - 16.80 USDGross price for quantities from 1 pcs - 16.80 USD
Net price for quantities from 3 pcs - 15.22 USDGross price for quantities from 3 pcs - 15.22 USD
Net price for quantities from 5 pcs - 14.17 USDGross price for quantities from 5 pcs - 14.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.