+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1436929

Wrench: socket spanner; 6-angles,L-type; HEX 21mm; L: 225mm


Manufacturer: GEDORE

Manufacturer part number:
1436929
TME Symbol:
GEDORE-1436929

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 21mm
Plating material
chromium
Length
225mm
Gross weight620 g
EAN code4010886812020
See other products in this category: Socket Wrenches GEDORE,
*
1436929
0 in TME stock
Net price for quantities from 1 pcs - 20.66 USDGross price for quantities from 1 pcs - 20.66 USD
Net price for quantities from 3 pcs - 18.73 USDGross price for quantities from 3 pcs - 18.73 USD
Net price for quantities from 5 pcs - 17.44 USDGross price for quantities from 5 pcs - 17.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.