+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1436937

Wrench: socket spanner; 6-angles,L-type; HEX 22mm; L: 225mm


Manufacturer: GEDORE

Manufacturer part number:
1436937
TME Symbol:
GEDORE-1436937

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 22mm
Plating material
chromium
Length
225mm
Gross weight632 g
EAN code4010886812037
See other products in this category: Socket Wrenches GEDORE,
*
1436937
0 in TME stock
Net price for quantities from 1 pcs - 20.91 USDGross price for quantities from 1 pcs - 20.91 USD
Net price for quantities from 3 pcs - 18.95 USDGross price for quantities from 3 pcs - 18.95 USD
Net price for quantities from 5 pcs - 17.65 USDGross price for quantities from 5 pcs - 17.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.