+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1436945

Wrench: socket spanner; 6-angles,L-type; HEX 24mm; L: 248mm


Manufacturer: GEDORE

Manufacturer part number:
1436945
TME Symbol:
GEDORE-1436945

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 24mm
Plating material
chromium
Length
248mm
Gross weight814 g
EAN code4010886812044
See other products in this category: Socket Wrenches GEDORE,
*
1436945
0 in TME stock
Net price for quantities from 1 pcs - 27.99 USDGross price for quantities from 1 pcs - 27.99 USD
Net price for quantities from 3 pcs - 25.37 USDGross price for quantities from 3 pcs - 25.37 USD
Net price for quantities from 5 pcs - 23.62 USDGross price for quantities from 5 pcs - 23.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.