+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1436996

Wrench: socket spanner; 6-angles,L-type; HEX 32mm; L: 340mm


Manufacturer: GEDORE

Manufacturer part number:
1436996
TME Symbol:
GEDORE-1436996

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 32mm
Plating material
chromium
Length
340mm
Gross weight1.84 kg
EAN code4010886812082
See other products in this category: Socket Wrenches GEDORE,
*
1436996
0 in TME stock
Net price for quantities from 1 pcs - 48.88 USDGross price for quantities from 1 pcs - 48.88 USD
Net price for quantities from 3 pcs - 44.30 USDGross price for quantities from 3 pcs - 44.30 USD
Net price for quantities from 5 pcs - 41.24 USDGross price for quantities from 5 pcs - 41.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.