+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1437003

Wrench: socket spanner; 6-angles,L-type; HEX 36mm; L: 355mm

Manufacturer: GEDORE

Manufacturer part number:
1437003
TME Symbol:
GEDORE-1437003

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 36mm
Plating material
chromium
Length
355mm
Gross weight2.052 kg
EAN code4010886812099
See other products in this category: Socket Wrenches GEDORE,
*
1437003
0 in TME stock
Net price for quantities from 1 pcs - 53.50 USDGross price for quantities from 1 pcs - 53.50 USD
Net price for quantities from 3 pcs - 48.49 USDGross price for quantities from 3 pcs - 48.49 USD
Net price for quantities from 5 pcs - 45.14 USDGross price for quantities from 5 pcs - 45.14 USD
No. of pieces (Multiplicity: 1)