+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1441000

Socket: Torx®-bit; T35; 3/8"; 49mm; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
1441000
TME Symbol:
GEDORE-1441000

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T35
Holder socket size - inch
3/8"
Socket length
49mm
Plating material
chromium
Gross weight66 g
EAN code4010886815397
See other products in this category: Socket Wrenches GEDORE,
*
1441000
0 in TME stock
Net price for quantities from 1 pcs - 21.12 USDGross price for quantities from 1 pcs - 21.12 USD
Net price for quantities from 3 pcs - 19.14 USDGross price for quantities from 3 pcs - 19.14 USD
Net price for quantities from 5 pcs - 17.82 USDGross price for quantities from 5 pcs - 17.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.