+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1449591

Socket: RIBE®-bit; RIBE®; RB10; 1/2"; 100mm; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
1449591
TME Symbol:
GEDORE-1449591

Specification

Manufacturer
GEDORE
Type of socket
RIBE® - bit
Kind of bit
RIBE®
Bit size
RB10
Holder socket size - inch
1/2"
Socket length
100mm
Plating material
chromium
Gross weight180 g
EAN code4010886886007
See other products in this category: Socket Wrenches GEDORE,
*
1449591
0 in TME stock
Net price for quantities from 1 pcs - 24.06 USDGross price for quantities from 1 pcs - 24.06 USD
Net price for quantities from 3 pcs - 21.81 USDGross price for quantities from 3 pcs - 21.81 USD
Net price for quantities from 5 pcs - 20.30 USDGross price for quantities from 5 pcs - 20.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.