+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1449850

Socket: RIBE®-bit; RIBE®; RB6; 1/2"; 100mm; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
1449850
TME Symbol:
GEDORE-1449850

Specification

Manufacturer
GEDORE
Type of socket
RIBE® - bit
Kind of bit
RIBE®
Bit size
RB6
Holder socket size - inch
1/2"
Socket length
100mm
Plating material
chromium
Gross weight95 g
EAN code4010886885956
See other products in this category: Socket Wrenches GEDORE,
*
1449850
0 in TME stock
Net price for quantities from 1 pcs - 21.36 USDGross price for quantities from 1 pcs - 21.36 USD
Net price for quantities from 3 pcs - 19.36 USDGross price for quantities from 3 pcs - 19.36 USD
Net price for quantities from 5 pcs - 18.02 USDGross price for quantities from 5 pcs - 18.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.