+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1464965

Universal pulley puller; 2-armig; Thread: M14; max.2000kg; 17mm


Manufacturer: GEDORE

Manufacturer part number:
1464965
TME Symbol:
GEDORE-1464965

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
M14
Grip capacity
max. 110mm
Load
max. 2000kg
Thread length
163mm
Holder socket size - mm
17mm
Thread pitch
1.5
Gross weight1.05 kg
EAN code4036976111118
See other products in this category: Pullers GEDORE,
*
1464965
0 in TME stock
Net price for quantities from 1 pcs - 58.72 USDGross price for quantities from 1 pcs - 58.72 USD
Net price for quantities from 3 pcs - 53.21 USDGross price for quantities from 3 pcs - 53.21 USD
Net price for quantities from 5 pcs - 49.54 USDGross price for quantities from 5 pcs - 49.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.