+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1464981

Universal pulley puller; 2-armig; Thread: G 1/2"; max.5000kg

Manufacturer: GEDORE

Manufacturer part number:
1464981
TME Symbol:
GEDORE-1464981

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
G 1/2"
Grip capacity
max. 200mm
Load
max. 5000kg
Thread length
282mm
Holder socket size - mm
22mm
Gross weight3.4 kg
EAN code4036976111132
See other products in this category: Pullers GEDORE,
*
1464981
0 in TME stock
Net price for quantities from 1 pcs - 145.19 USDGross price for quantities from 1 pcs - 145.19 USD
Net price for quantities from 3 pcs - 131.57 USDGross price for quantities from 3 pcs - 131.57 USD
Net price for quantities from 5 pcs - 122.50 USDGross price for quantities from 5 pcs - 122.50 USD
No. of pieces (Multiplicity: 1)