+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1465015

Universal pulley puller; 3-armig; Thread: M18; max.3000kg; 19mm

Manufacturer: GEDORE

Manufacturer part number:
1465015
TME Symbol:
GEDORE-1465015

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
3-armig
Thread
M18
Grip capacity
max. 160mm
Load
max. 3000kg
Thread length
215mm
Holder socket size - mm
19mm
Thread pitch
1.5
Gross weight2.7 kg
EAN code4036976111095
See other products in this category: Pullers GEDORE,
*
1465015
0 in TME stock
Net price for quantities from 1 pcs - 144.80 USDGross price for quantities from 1 pcs - 144.80 USD
Net price for quantities from 3 pcs - 131.22 USDGross price for quantities from 3 pcs - 131.22 USD
Net price for quantities from 5 pcs - 122.18 USDGross price for quantities from 5 pcs - 122.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.