+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1465031

Socket: specialist; removing studs; 5÷26mm

Manufacturer: GEDORE

Manufacturer part number:
1465031
TME Symbol:
GEDORE-1465031

Specification

Manufacturer
GEDORE
Type of socket
specialist
Tools application
removing studs
Size
5...26mm
Gross weight600 g
EAN code4036976111071
See other products in this category: Socket Wrenches GEDORE,
*
1465031
0 in TME stock
Net price for quantities from 1 pcs - 113.11 USDGross price for quantities from 1 pcs - 113.11 USD
Net price for quantities from 3 pcs - 102.50 USDGross price for quantities from 3 pcs - 102.50 USD
Net price for quantities from 5 pcs - 95.44 USDGross price for quantities from 5 pcs - 95.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.