+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1476637

Extension; socket spanner; square; 3/8"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
1476637
TME Symbol:
GEDORE-1476637

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Plating material
chromium
Length
50mm
Gross weight61.1 g
EAN code4010886812143
See other products in this category: Socket Wrenches GEDORE,
*
1476637
2 in TME stock
Net price for quantities from 1 pcs - 14.87 USDGross price for quantities from 1 pcs - 14.87 USD
Net price for quantities from 3 pcs - 13.48 USDGross price for quantities from 3 pcs - 13.48 USD
Net price for quantities from 5 pcs - 12.55 USDGross price for quantities from 5 pcs - 12.55 USD
No. of pieces (Multiplicity: 1)