+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1493779

Wrench tip; rattle,socket spanner; square; 1"; 25mm

Manufacturer: GEDORE

Manufacturer part number:
1493779
TME Symbol:
GEDORE-1493779

Specification

Manufacturer
GEDORE
Type of socket accessories
wrench tip
Kind of wrench
rattle, socket spanner
Kind of socket
square
Socket size - inch
1"
Holder socket size - mm
25mm
Gross weight1.59 kg
EAN code4010886822500
See other products in this category: Socket Wrenches GEDORE,
*
1493779
0 in TME stock
Net price for quantities from 1 pcs - 179.62 USDGross price for quantities from 1 pcs - 179.62 USD
Net price for quantities from 3 pcs - 162.78 USDGross price for quantities from 3 pcs - 162.78 USD
Net price for quantities from 5 pcs - 151.56 USDGross price for quantities from 5 pcs - 151.56 USD
No. of pieces (Multiplicity: 1)