+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1499378

Hook; 150mm; bearing puller

Manufacturer: GEDORE

Manufacturer part number:
1499378
TME Symbol:
GEDORE-1499378

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
0.15m
Tools application
bearing puller
Gross weight820 g
EAN code4036976124606
See other products in this category: Pullers GEDORE,
*
1499378
0 in TME stock
Net price for quantities from 1 pcs - 131.08 USDGross price for quantities from 1 pcs - 131.08 USD
Net price for quantities from 3 pcs - 118.80 USDGross price for quantities from 3 pcs - 118.80 USD
Net price for quantities from 5 pcs - 110.61 USDGross price for quantities from 5 pcs - 110.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.