+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1505726

Socket: hex key-bit; HEX 5mm; 3/8"; Socket bit length: 132mm

Manufacturer: GEDORE

Manufacturer part number:
1505726
TME Symbol:
GEDORE-1505726

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 5mm
Holder socket size - inch
3/8"
Socket length
132mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight54 g
EAN code4010886815618
See other products in this category: Socket Wrenches GEDORE,
*
1505726
0 in TME stock
Net price for quantities from 1 pcs - 18.01 USDGross price for quantities from 1 pcs - 18.01 USD
Net price for quantities from 3 pcs - 16.34 USDGross price for quantities from 3 pcs - 16.34 USD
Net price for quantities from 5 pcs - 15.20 USDGross price for quantities from 5 pcs - 15.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.