+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1505742

Socket: hex key-bit; HEX 6mm; 3/8"; Socket bit length: 132mm

Manufacturer: GEDORE

Manufacturer part number:
1505742
TME Symbol:
GEDORE-1505742

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 6mm
Holder socket size - inch
3/8"
Socket length
132mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight50 g
EAN code4010886815625
See other products in this category: Socket Wrenches GEDORE,
*
1505742
0 in TME stock
Net price for quantities from 1 pcs - 18.00 USDGross price for quantities from 1 pcs - 18.00 USD
Net price for quantities from 3 pcs - 16.32 USDGross price for quantities from 3 pcs - 16.32 USD
Net price for quantities from 5 pcs - 15.19 USDGross price for quantities from 5 pcs - 15.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.