+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1509918

Tools set: screwdriver bits; hex key; 3/8"; 10pcs.


Manufacturer: GEDORE

Manufacturer part number:
1509918
TME Symbol:
GEDORE-1509918

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Kind of bit
hex key
Holder socket size - inch
3/8"
Quantity in set/package
10pcs.
Gross weight761 g
EAN code4010886816554
See other products in this category: Screwdriver Bits Sets GEDORE,
*
1509918
0 in TME stock
Net price for quantities from 1 set - 127.13 USDGross price for quantities from 1 set - 127.13 USD
Net price for quantities from 3 set - 115.20 USDGross price for quantities from 3 set - 115.20 USD
Net price for quantities from 5 set - 107.26 USDGross price for quantities from 5 set - 107.26 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.