+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1509926

Tools set: screwdriver bits; Torx®; 3/8"; 7pcs.


Manufacturer: GEDORE

Manufacturer part number:
1509926
TME Symbol:
GEDORE-1509926

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Kind of bit
Torx®
Holder socket size - inch
3/8"
Quantity in set/package
7pcs.
Gross weight627 g
EAN code4010886814970
See other products in this category: Screwdriver Bits Sets GEDORE,
*
1509926
0 in TME stock
Net price for quantities from 1 set - 113.07 USDGross price for quantities from 1 set - 113.07 USD
Net price for quantities from 3 set - 102.48 USDGross price for quantities from 3 set - 102.48 USD
Net price for quantities from 5 set - 95.41 USDGross price for quantities from 5 set - 95.41 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.